Custom Meta Tags
Hero Banner
Main Title

ERNI MicroSpeed signal

ERNI MicroSpeed Signal Overview Mixed Media_3-OW

ERNI's MicroSpeed Signal connector has excellent EMC shielding with flexible board to board options in an open pin field configuration. This highly modular series is available with different stacking heights with pronounced pre-alignment for blind-mate applications.


TE Advantages

  • Up to 1A
  • Up to 25Gbit/s
  • Reliable female dual-beam spring contact
  • Stacking heights 5mm to 20mm
  • Misalignment tolerance up to 0.27mm
     
TE-ERNI-MicroSpeed-Signal-Overview-EN-Image
Static HTML

Applications

TE Connectivity Logo HTML

Ask an Expert Grid Box Dark

Engineering Services

Ask an expert

Have a question? Our regional technical specialists are on hand to help