ERNI's 1.27mm pitch SMC connector series is robust, versatile and easy to install. With up to 40mm BtB height with an adapter, higher flexibility, quality and security are met with a lower cost of production. The SMT termination also contributes to less time for assembly and no need for thermal stress on the PCB. Additionally, up to 24 ERNI SMC connectors can be mounted to a single board without loss of signal integrity.
TE Advantages
- Up to 1.7A per contact
- Stacking height of 8mm to 20mm
- Rugged SMT PCB anchoring
- Dual beam female spring contact
- Position sizes between 12 and 80
- Data rates to 3Gbit/s

Engineering Services
Ask an expert
Have a question? Our regional technical specialists are on hand to help