Custom Meta Tags
Hero Banner
Main Title

TE Connectivity EW60 series PCB relays

Mixed Media

TE Connectivity's (TE) EW60 PCB Relays enable energy savings and provide low self-heating with a bi-stable magnetic system. The power latching relays are available with up to 60A switching capabilities. TE's EW60 series is designed to support higher switching capabilities in building systems and power distribution. Applications include lighting controls, inverters, bus actuators, and circuit protection.

BUY NOW ON FARNELL
Static HTML_2

Features/Applications

Table
Features Applications
  • Enables energy savings and provides low self-heating by a bi-stable magnetic system
  • Different coil drive possibilities by 1 or 2 coil versions
  • Achieves various coil drive possibilities with 1 or 2 coil versions
  • Strong electronic ballast switching (50k operations, NEMA 410-2011, 16A or 20A branch circuit rating)
  • Lighting controls
  • Inverters
  • Bus actuators
  • Circuit protection
TE Connectivity Logo HTML