Custom Meta Tags
Hero Banner

TE Connectivity FS-01

Main Title

FS-01 water and air flow sensor

Mixed Media

The FS-01 from TE Connectivity is an air and liquid flow sensor. This flow switch available in 3/4" BSP thread fitting, rugged high grade noryl material.

TE Connectivity FS-01 flow sensor
Static HTML_2

Features/Applications

Table
Features Applications
  • Rugged high grade Noryl
  • Minimum pressure drop
  • Operates from a small head of water
  • Vertical mount +/15
  • Suitable for water and air flow switching
     
  • 3/4" BSP male and female threads
  • Suitable for hot and cold potable water
  • Reed Switch Reliability (UL File E153493)
  • Meets UL 94-HB flammability rating
  • Easy installation
     
  • Mains water control
  • Power shower
  • Central heating systems
  • Circulation pump protection
  • Cooling systems
     
TE Connectivity Logo HTML