Custom Meta Tags
Hero Banner

TE Connectivity FullAXS Solutions

Main Title

TE Connectivity's FullAXS connector sealing systems

Mixed Media

TE Connectivity's FullAXS sealing connector systems are designed to function with a very large Z-axis tolerance. Featuring FullAXS mini connectors and cable assemblies, these meet Open Device Vendor Association (ODVA) standards. The FullAXS mini and FullAXS product portfolio offers ODVA standard solutions for your WiMAX and LTE fiber, power, and x-TTA connectivity designs. These products have been designed for a broad range of transceivers, and with a connector shell that allows for easy one-handed mating, the product offers a bulkhead construction to plug these cable assemblies directly into optical transceivers or other connector types. The FullAXS mini connector sealing system and cable assembly helps reduce the physical footprint and installation costs of wireless outdoor products.

TE Connectivity FullAXS connector sealing systems
Static HTML_2

Features/Applications

Table
Features Applications
  • Open bulkhead for easy access to small form-factor pluggable (SFP) transceiver
  • Positive mechanical feedback to operator when fully mated
  • One-hand mating
  • Bulkhead cutout eases transceiver replacement time
  • Robust bayonet locking for easy, fast, and secure mating
  • Water proof (to IP67 and IP65), dust proof, and corrosion resistant
  • Expansion to RJ45 and power connections possible
  • Cost effective metal die-cast bulkhead 
  • Wireless outdoor applications
  • WiMAX and LTE base stations
  • Remote Radio Heads (RRH)
  • Industrial outdoor applications
  • Robotics
  • Aerospace and defense
TE Connectivity Logo HTML
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
Static HTML

TE Connectivity, TE connectivity (logo), and FullAXS are trademarks.