Custom Meta Tags
Hero Banner

TE Connectivity Heavy Duty Connectors

Main Title

Heavy Duty Connectors

Mixed Media

Heavy Duty Connectors for harsh environments. Beside the well-known standard connectors (6 - 24 pins), the product range also offers product series featuring a high number of pins (up to 216) and high current connectors of up to 200 A. The housings are made from aluminum die-cast or thermoplastic with a degree of protection IP 65 - 69k. EMI-shielded and corrosion-protected variants are completing the product range. With TE's ne HDC Docking Frame customer can benefit from a time-saving and cost-efficient solution to reliably connect in drawers via blind mating. Blind mating allows the connectors to guide themselves into the correct mating positions in environments where direct visibility or access is limited. With guide pins that replace a locking system, the Heavy Duty Connectors provide ease of handling.

BUY NOW ON FARNELL

Static HTML_2

Features/Applications

Table
Features Applications
  • Designed for reliably performing under the most demanding operating and harsh environmental conditions
  • Rectangular, multiple position pin and socket connectors. Each connector is designated by four components: base, hood, and male & female modular inserts.
  • Most popular housing shell sizes: 1, 3, 4, 5, 6, and 8
  • Modular systems offer power and signal transmission in one connector
  • Blind mating thermoplastic connector system accepting standard HMN-modules for data, signal and power
  • Pin and socket insert with fixing frame (housing), top or bottom of which can be assembled
  • Choice of loading pin and socket inserts in a fixing frame
  • Machinery
  • Automation
  • Robotics
  • Rail
  • Energy distribution
  • Renewable energy
  • Construction machinery
  • Professional light and sound
TE Connectivity Logo HTML