Custom Meta Tags
TE Connectivity HPI Wire-to-Board Connectors Hero Banner
TE Connectivity HPI Wire-to-Board Connectors Main Title

TE Connectivity HPI Wire-to-Board Connectors

TE Connectivity HPI Wire-to-Board Connectors Mixed Media

High performance interconnects offer vertical and horizontal (right angle) connector mounting for versatility, and the square-peg technology enables this product to mate with many other like products in the industry. The single-row and dual-row post headers are available in various colors to allow the customer to color code their systems. The single-row connectors range from 2-16 positions, while the dual-row connectors are available in 10, 20, 30, and 40 positions. The wire-to-board HPI connector system is available in 1.0mm, 1.5mm, 2.0mm, 2.5mm pitch.

Locking HPI solution addresses the needs of low-profile applications that require a reliable, secure wire-to-board signal or low-power connection. A locking feature strengthens the mating connection between the plug assembly and the receptacle and provides an audible and tactile click feedback when mating. The lock helps alleviate accidental unmating from pulling.

 TE-Connectivity-HPI-Wire-to-Board-Connectors-EN-Image
TE Connectivity HPI Wire-to-Board Connectors Features Applications Static HTML_2

Features/Applications

TE Connectivity HPI Wire-to-Board Connectors Table
Features Applications
  • 1.0mm – 2.5mm centerline
  • Vertical and horizontal PCB mount
  • Through hole (DIP) & surface mount termination (SMT)
  • Polarized
  • Partially and fully shrouded
  • Square termination posts
  • Latching and gold plating options available
  • Provides design flexibility
  • Cost effective wire-to-board
  • Ensures proper compatibility of both the header and the housing
  • Prevents stubbing contacts
  • Enables inter-changeability with industry standard designs
  • Business and retail equipment
  • Consumer devices
  • Industrial
  • Automotive
  • Medical
  • Appliance
TE Connectivity Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

TE Connectivity HPI Wire-to-Board Connectors Static HTML_1
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE