Custom Meta Tags
TE Connectivity ICCON Slim Power Pin And Socket Portfolio Hero Banner
TE Connectivity ICCON Slim Power Pin And Socket Portfolio Main Title

TE Connectivity ICCON slim power pin and socket portfolio

TE Connectivity ICCON Slim Power Pin And Socket Portfolio Mixed Media

TE Connectivity’s new ICCON slim power pin and socket products can offer scalable design options and space savings for efficient installation in applications up to 35A. These new products do not require tools to install or remove the ICCON Slim products while also accommodating PIP (pin in paste) reflow processes. Scalable design options provide a variety of position options including 4pos, 6pos, 8pos. Available in an orthogonal application with soldering mounting. The compact design provides a lowprofile enabling space savings

TE-Connectivity-ICCON-Slim-Power-Pin-And-Socket-Portfolio-EN-Image
TE Connectivity ICCON Slim Power Pin And Socket Portfolio Features Applications Static HTML_2

Features/Applications

TE Connectivity ICCON Slim Power Pin And Socket Portfolio Table
Features Applications
  • Scalable design options provide a variety of positions options 4pos, 6pos, 8pos; orthogonal application; soldering mounting; 35A/pin
  • Ease of installation alleviates the requirement of tools to install or remove the ICCON Slim products. They also accommodate PIP (pin in paste) reflow process
  • Space Savings - The compact design provides a low-profile enabling space savings
  • Right angle pin mates with right angle socket. For orthogonal application
  • Current capacity: up to 35A
  • Plug pin and socket can solder mount onto PCB
  • Fit for PIP process
  • Switches
  • Servers
  • Storage Devices
  • Wireless
TE Connectivity Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

TE Connectivity ICCON Slim Power Pin And Socket Portfolio Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE