Custom Meta Tags
Hero Banner

TE Connectivity MS5637-02BA03 Series

Main Title

MS5637-02BA03 series industrial altimeter pressure sensor

Mixed Media

It is optimized for altimeter and barometer applications in Smart-phones and Tablet PCs. The altitude resolution at sea level is 13 cm of air. The sensor module includes a high-linearity pressure sensor and an ultra-low  power 24 bit ΔΣ ADC with internal factory-calibrated coefficients. It provides a precise digital 24-bit pressure and temperature value and different operation modes that allow the user to optimize for conversion speed and current consumption. A high-resolution temperature output allows the implementation of an altimeter/thermometer function without any additional sensor. 

The MS5637 can be interfaced to any microcontroller with I 2 C-bus interface. The communication protocol is simple, without the need of programming internal registers in the device. Small dimensions of 3 x 3 x 0.9 mm3  allow the integration in mobile devices. This new sensor module generation  is  based on leading MEMS technology and latest benefits from MEAS Switzerland proven experience and  know-how in high volume manufacturing of altimeter modules, which has been widely used for over a decade.

TE Connectivity's MS5637 series is optimized for altimeter and barometer applications in Smart-phones and Tablet PCs
Static HTML_2

Features

Table
Features
  • QFN package 3 x 3 x 0.9 mm3
  • High-resolution module, 13 cm
  • Supply voltage: 1.5 to 3.6 V
  • Fast conversion down to 0.5 ms
  • Low power, 0.6 µA (standby  ≤  0.1 µA at 25°C)
  • Integrated digital pressure sensor (24 bit ΔΣ ADC)
  • Operating range: 300 to 1200 mbar, -40 to +85 °C
  • I2C interface
  • No external components (internal oscillator)
TE Connectivity Logo HTML