Custom Meta Tags
Hero Banner

TE Connectivity Industrial Mini I/O Connector

Main Title

Industrial mini I/O connector

Mixed Media

More reliable than RJ45. With only one quarter the size of conventional RJ45 plugs, the Industrial Mini I/O connector provides critical space saving on a PCB – space that can now be used more efficiently. Accidental unplugging of a network connection due to shock, vibration or pulling on cords causes expensive downtime in an industrial environment. The Mini I/Os unique locking system is specified to 100N of pull force. With its innovative piercing termination, the Mini I/O Field Installable version decreases the time usually needed to terminate the wires through soldering and with an easy to use hand tool, the field assembly in virtually any environment is now possible.

BUY NOW ON FARNELL

TE Connectivity has presented Industrial Mini I/O Connector.
Static HTML_2

Features/Applications

Table
Features Applications
  • Small, compact size (space savings) solution that allows for increased design flexibility
  • Time saving wire termination
  • Up to Cat6A performance when used in Industrial Ethernet applications
  • Enables wire-to-wire connections
  • Keying interface to prevent mis-mating
  • Intermateable with receptacles of various configurations (SMT, Right Angle, Straight, TMT)
  • Reliable connections in industrial and vibration-prone environments
  • Industrial communications
  • Motion and drives
  • PLCs
  • Robotics
TE Connectivity Logo HTML