Custom Meta Tags
TE Connectivity Industrial Relays Hero Banner
TE Connectivity Industrial Relays Main Title

TE Connectivity Industrial Relays

TE Connectivity Industrial Relays Mixed Media

TE Connectivity (TE) has extensive capabilities in the design and manufacture of relays and a broad portfolio of switching solutions for demanding, high performance applications. These relay products are remotely actuated to control electrical power flow by either interrupting or completing an electrical circuit. Complying with standardized PCB footprints,

TE offers a wide range of inrush current capabilities and addresses the complete spectrum of requirements for production lines, robotics, elevators, control panels, CNC machines, motion control systems, lighting, building systems, solar, HVAC, and an array of safety-critical applications. Through agency approved test labs, we ensure that our relays are tested to meet the expectations of the industry. Whether you are designing for harsh or indoor applications, TE delivers high quality relays from state-of-the-art production lines.

TE-Connectivity-Industrial-Relays-EN-Image
TE Connectivity Industrial Relays Features Applications Static HTML_2

Features/Applications

TE Connectivity Industrial Relays Table
Features Applications
  • SCHRACK PE
    • Low height 10mm
    • Sensitive 200mW coil
    • Mono-or bistable coil
    • WG type available (IEC 60335-1) 
  • SCHRACK RE/REL
    • Miniature PCB relays
    • PCB area 200mm2
    • Wash tight 
  • PCJ
    • Slim outline
    • Sensitive coil 200mW
    • WG type available (IEC 60335-1)
    • Ambient temperature up to +105°C 
  • Industrial electronics
  • White goods
  • Measurement and control
  • PLC; Timers; I/O cards
  • Temperature control
  • White goods
  • Home applications
  • HVAC
TE Connectivity Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

TE Connectivity Industrial Relays Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE