Custom Meta Tags
Hero Banner

TE Connectivity INSTALITE ZH-150 Series

Main Title

INSTALITE ZH-150 raychem sleeving

Mixed Media

TE Connectivity (TE) introduces INSTALITE ZH-150 tubing, the first heat-shrinkable tubing to combine high-temperature and zero halogen properties in a lightweight material. TE’s groundbreaking INSTALITE ZH-150 heat-shrink tubing helps you meet existing and future requirements for zero halogen, limited fire hazard tubing with high-temperature properties. The tubing helps provide excellent mechanical and electrical protection for wire and cable harnesses across multiple environments. This new breakthrough in material science provides a heat-shrink product that can deliver protection for people and equipment in a high-temperature, lightweight product.

 

TE Connectivity Instalite ZH-150 Raychem Sleeving
Static HTML_2

Features/Applications

Table
Features Applications
  • Offer a unique, lightweight crosslinked material
  • Provide advanced performance with halogen free, flame retarded, fluid resistant and ruggedized, abrasion resistant tubing
  • Deliver a single system for multiple application environments
  • Provide versatility with a 2 to 1 shrink ratio, in eight sizes, limited fire hazard and metric sizing
  • Offer easy handling with highly flexible and lightweight material
  • Harsh environment
  • Railway and Mass transit
TE Connectivity Logo HTML