Custom Meta Tags
Hero Banner

TE Connectivity IP68 Hoods & Housings

Main Title

IP68 anti-corrosion hoods and housings

Mixed Media

TE Connectivity (TE) introduces heavy duty connector IP68 anti-corrosion hoods and housings that are made of die casted aluminum alloy. Connections in harsh environments and industrial applications often face exposure to humidity, salt, detergents, fertilizers, UV exposure, temperature shocks or mechanical vibrations; even in these challenging environments, connections must be reliable. The stainless-steel locking system, compliant with other leading solutions used in the field today, offers excellent shock and vibration resistance. TE's hoods and housings have been confirmed to be anti-corrosion up to 500 hours of salt spray exposure, making them an excellent choice for your industrial applications.

TE Connectivity Heavy Duty Connector IP68 Anti-Corrosion Hoods & Housings
Static HTML_2

Features/Applications

Table
Features Applications
  • Protect your connections in harsh environments with corrosion resistant hoods and housings, confirmed up to 500 hours salt spray testing 
  • Decrease downtime with a robust design that is resistant shock and vibrations
  • Outdoor use on the rail roofline sub-systems 
  • Washing facilities for rail vehicles 
  • Wind-turbine-brakes or blade adjustment systems
  • Industrial transportation 
  • Industrial construction machinery 
  • Mining equipment 
  • Packing machines for the food industry
TE Connectivity Logo HTML