Custom Meta Tags
Hero Banner
Main Title

Laird LPS69273NT series Omni SISO 3G-4G disk/puck antenna from TE Connectivity

Mixed Media

The patent-pending LPS69273NT antenna is a multiband low profile omnidirectional disk/puck antenna operating over the 698MHZ to 960MHz and 1710Mhz to 2700MHz frequency bands. Designed to be a surface mount antenna that performs well on metallic and non-metallic* surfaces, the antenna is ideal for use in Machine-to-Machine (M2M) applications. The housing incorporates a low profile, rugged design that conforms to IP67 standards making the antenna suitable for both indoor and outdoor applications.

BUY NOW ON FARNELL
Static HTML_2

Features

Table
Features
  • Low profile, aesthetically-neutral housing
  • Surface mount with stud and locking nut
  • Designed for both indoors and outdoors
  • IP67-rated for harsh environments
  • Both 3G/4G LTE and Wi-Fi communications
  • Made for both metal and non-metallic* surfaces
TE Connectivity Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE