Custom Meta Tags
Hero Banner
Main Title

TE Connectivity LUMAWISE Endurance N street light controls

Mixed Media

NEMA/ANSI C136 compliant LUMAWISE Endurance N connectors provide an electrical and mechanical interconnection between an ANSI C136 compliant control and luminaire. Ideal for outdoor commercial and utility lighting the ANSI C136.41 compliant dimming receptacle is available with two or four dimming contacts to support either 0VDC-10VDC dimming methods or Digital Addressable Lighting Interface (DALI), while providing a reliable power interconnect with three robust twist lock contacts. Lumawise Endurance N control connectors include base assemblies and covers which when combined provide a sealed, IP66 rated control enclosure. The Endurance N product family also includes caps and a power management sub-assembly.

BUY NOW ON FARNELL

 

TE-Connectivity-Endurance-N-Lighting-Connectors-EN-Image
Static HTML_2

Features/Applications

Table
Features Applications
  • ANSI compliant
  • Sealed interconnect solution
  • Available with two or four dimming contacts to support one or two channel dimming protocols
  • Robust twist lock contacts for a reliable power interconnect
  • Street and area lighting
  • Roadway lighting
  • Commercial outdoor lighting (i.e. parking lots, car dealerships)
  • Photo controls
TE Connectivity Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE