Custom Meta Tags
Hero Banner

TE Connectivity LUMAWISE Endurance S module

Main Title

LUMAWISE Endurance S module

Mixed Media

TE Connectivity (TE) introduces the LUMAWISE Endurance S module, designed specifically for LED light sources and drivers in outdoor luminaires. LUMAWISE Endurance S modules are comprised of IPX6 rated receptacle assembly, sealing cap and two bases sized in 40mm and 80mm diameters that provide a complete electrical interface between the receptacle and associated sensor modules. When used in conjunction with sensor ready certified drivers, the receptacle assembly accepts a twist-to-lock, pluggable sensor module and provides DC power to the module and a DALI 2.0 or derivative two-wire bus for communication and data transfer. The fourth connection is allocated as a digital I/O port. The compact design, with improved sealing capability, facilitates mounting the sensor module upwards, sideways or downward on roadway, street and area lighting luminaires.

TE Connectivity LUMAWISE Endurance S module - Avnet Abacus
Static HTML_2

Features/Applications

Table
Features Applications
  • Compact size allowing greater flexibility in luminaire design
  • Improved sealing to achieve IPx5 and IPx6 with no mounting screws
  • Simple insert and rotate to lock feature, no tooling needed and one handed operation to install allows luminaries to be simply and quickly upgraded
  • Reduces architecture complexity
  • Flexible mounting position. Upwards, downwards and sideways facing
  • Scalable solution allows use of Ø40 mm photocell and a Ø80 mm CMS with the same connection interface
  • Poke-in contacts reduces logistics issues with needing different wire lengths for different luminaires
  • Street and Road Lighting
  • Outdoor Luminaries
  • Photo Controls
  • Central Management Systems
  • Other sensor modules e.g. occupancy
TE Connectivity Logo HTML