Custom Meta Tags
Hero Banner
Main Title

TE LUMAWISE Endurance S Zhaga Book 18 street light connectors

Mixed Media

TE’s LUMAWISE Endurance S connector system is an ecosystem of products designed for sensor and other control system applications. Endurance S Zhaga Book 18 street light connectors enable DALI controlled Book 18 compliant luminaires for street and area lighting. The Endurance S ecosystem has been expanded to enable additional use cases. Endurance S Sensor Ready components offer all the original Endurance S benefits with expanded electrical ratings plus alternate key combinations for protected mating.

The Endurance S ecosystem of products includes a receptacle connector as well as several base and dome combinations to house sense and control modules from the surrounding harsh environment. The IP66 rated receptacle assembly, base and dome combinations provide a sealed electrical interface and robust packaging solution. The compact design is UV resistant, appealing to the eye and can be mounted facing upward, downwards or sideways. Having keyed mating combinations brings flexibility and differentiation to the designer.

BUY NOW ON FARNELL

 

TE-Connectivity-ZHAGA-Book-18-Connectors-EN-Image
Static HTML_2

Features/Applications

Table
Features Applications
  • Compact size allowing greater flexibility in luminaire design
  • IP66 sealing with no mounting screws
  • Simple insert and rotate to lock feature, no tooling needed and one handed operation to install allows luminaires to be simply and quickly upgraded
  • High impact protection - IK09 rating
  • Flexible mounting position. Top mounted, side mounted and bottom mounted facing
  • Scalable solution allows use of Ø40mm and a Ø80mm controls with the same connection interface
  • Poke-in contact design reduces logistics issues with needing different wire lengths for different luminaires
  • CB certification
  • Street and area lighting
  • Roadway lighting
  • Commercial/municipal outdoor lighting
  • Outdoor luminaires
    • Wall packs
    • Parking lots
    • Walkway photo controls
  • City management systems
  • Sensor modules i.e. motion
TE Connectivity Logo HTML