Custom Meta Tags
Hero Banner

TE Connectivity LUMAWISE drive LED holder

Main Title

LUMAWISE Z50 type drive LED holder

Mixed Media

TE Connectivity’s (TE) LUMAWISE drive LED holder type Z50 allows luminaire designers to remove driver boxes from spot and track lighting, creating a more aesthetically pleasing solution while reducing system costs. The LUMAWISE drive type Z50 brings integrated functionality to TE’s already successful Zhaga inspired, Z50 range of LED holders. Incorporating a DC/DC driver into the holder itself provides a low profile constant current driver for CoB LEDs in spot and track lighting applications. Designed for 48VDC input, TE’s LUMAWISE drive LED holder type Z50 works with a wide range of readily available constant voltage power supplies, meaning powering multiple fixtures off a single power supply is now possible. A 0-10V dimming option adds dimmability to the holder for added functionality.

TE Connectivity introduce LUMAWISE Z50 series drive LED holder.
Static HTML_2

Features/Applications

Table
Features Applications
  • Achieve an elegant luminaire design through a ‘driver on board’ solution
  • Provide thermal and electrical connection to four different CoB sizes; 16x19mm, 19x19mm, 20x24mm and 24x24mm
  • Achieve design flexibility with an LED holder available with four different current outputs
  • Obtain added functionality with 0-10V dimming versions available
  • Designed to meet the requirements of Zhaga book 12
  • Track Lighting
  • Spot Lighting
  • Downlights
TE Connectivity Logo HTML