Custom Meta Tags
Hero Banner

TE Connectivity M5800 Rotatable Transducer

Main Title

M5800 rotatable digital display transducer

Mixed Media

TE Connectivity (TE) introduces the new M5800 digital display transducer which offers visualized pressure value readings for demanding, harsh applications. The 310° rotatable display enables easy viewing and on-demand adjustment. Offering precise measurements at a superior value, this sensor can be easily configured to meet your specific requirements including pressure range, pressure fitting, analog output, and electrical connection.

The display zero tare feature enables the local user to precisely set the display to zero and offers a precise pressure measurement and true control of your processes. 

BUY NOW ON FARNELL
Static HTML_2

Features/Applications

Table
Features Applications
  • Enable ease of installation with optimal viewing of pressure values with a 310° rotatable digital LED display that allows the display angle to be adjusted after installation, at any time
  • Deliver dependability in harsh environments with industrial CE compliant and IP67 ratings
  • Offer configuration flexibility for pressure range, pressure fitting, analog output and electrical connections based on Microfused technology
  • Provide a high confidence, local reading while maintaining long term signal integrity with a display zero tare setting
  • Robotics/ automation
  • Hydraulic/ pneumatic industry
  • Pumps and compressors
  • Food and beverage systems
  • Pharmaceutical and medical systems
TE Connectivity Logo HTML