Custom Meta Tags
Hero Banner

TE Connectivity M7100 Series

Main Title

M7100 series industrial pressure transducer

Mixed Media

TE Connectivity's M7100 series pressure transducer is suitable for measurement of liquid or gas pressure, even for difficult media such as contaminated water, steam and corrosive fluids. The transducer pressure cavity is machined from a solid piece of 17-4 PH stainless steel. The standard version includes a 1/4 NPT pipe thread allowing a leak-proof, all metal sealed system. There are no o-rings or organics exposed to the pressure media and the durability is excellent. This automotive grade pressure transducer with stainless steel hermetic pressure ports and integral electrical connector can boast up to 10,000psi (700Bar). The M7100 is UL certified and exceeds the latest industrial CE requirements including surge protection and is overvoltage protected in both positive and reverse polarity.

TE Connectivity's M7100 pressure transducer sets a new price performance standard for demanding engine and vehicle, HVACR, and industrial applications.
Static HTML_2

Features/Applications

Table
Features Applications
  • Hermetic Pressure Ports
  • Integral Electrical Connector
  • Survives High Vibration
  • ±0.25% Accuracy
  • Water Resistant 1M Immersion
  • On and Off Highway Engines and Vehicles
  • HVAC Refrigeration Controls
  • Compressors
  • Hydraulics
  • Energy and Water Management 
TE Connectivity Logo HTML