Custom Meta Tags
Hero Banner
Main Title

TE Connectivity MATE-N-LOK connectors

Mixed Media

TE Connectivity's universal MATE-N-LOK connectors utilise a combination of pins and sockets intermixed in the plug and cap housings to achieve excellent electrical performance in a .250 [6.35] pitch design. Rated to 600VAC/VDC and 19A, these offer wire-to-wire, wire-to-panel, and wire-to-board configurations. Housings feature positive polarisation, positive locking, and rear cavity identification for easy, error resistant assembly. Contacts are enclosed in the housings and are removable for system flexibility. Universal MATE-N-LOK connectors offer numerous options including circular, flanged, bulkhead, sealed, and colored housings in various materials (including Glow Wire compliant) to offer solutions for many diverse applications. Another product line within this family is the commercial MATE-N-LOK connector system, which features a .200 [5.08] pitch and rated 250VAC/VDC and 19A.

BUY NOW ON FARNELL
Static HTML_2

Features

Table
Features
  • 250 [6.35] centerline
  • 600VAC or VDC, 19A maximum
  • 30AWG to 10AWG wire range
  • Available in tin or gold plating
  • 2 to 10 in-line positions
  • 6, 9, 12, 15 matrix
  • Wire-to-wire (1-15 positions)
  • Wire-to-board (2-15 positions)
TE Connectivity Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE