Using metamaterial product technology to cover virtually all cell bands in one compact antenna assembly, TE Connectivity’s MetaSpan LTE/cellular antennas are suitable for 698-960, 1710-2170 & 2300-2700 MHz frequency ranges. They feature a compact size of 110.0mm x 14.0mm x 1.31mm and peak gain of +3.9 dBi. Adhesive mounting makes these antennas easy to install, and they are available with a 120mm length / 1.13mm diameter cable and TE MCIS connector.

Features | |
---|---|
|
|

Ask an expert
Have a question? Our regional technical specialists are on hand to help.