Custom Meta Tags
Hero Banner

TE Connectivity MS4525DO Series

Main Title

MS4525DO series PCB mounted digital pressure sensor

Mixed Media

TE Connectivity's MS4525DO series transducer is built using measurement specialties’ proprietary UltraStable™ process and the latest  CMOS sensor conditioning circuitry to create a low cost, high performance digital output pressure (14bit) and temperature  (11bit) transducer designed to meet the strictest requirements from OEM customers. The MS4525DO is fully calibrated and temperature  compensated with atotal error band (TEB) ;of less than 1.0% over the compensated pressure range. The sensor operates from single supply of  either 3.3 or 5.0Vdc and requires a single external component for proper operation.

The rugged ceramic transducer is available in side port, top port, and manifold mount and can measure absolute, gauge, differential, vacuum or  compound pressure from 1 to 150psi. The 1/8” barbed pressure ports mate securely with 3/32” ID tubing.

 Learn more about TE Connectivity's MS4525DO series small, ceramic based, PCB mounted pressure transducer
Static HTML_2

Features/Applications

Table
Features Applications
  • PSI Pressure Ranges
  • PCB Mountable
  • Digital Output
  • Barbed Pressure Ports 
  • Blocked Filter Detection
  • Altitude and Airspeed Measurements
  • Medical Instruments
  • Fire Suppression System
  • Panel Meter
  • Air Movement/Environmental Controls
  • Pneumatic Controls 
TE Connectivity Logo HTML