Custom Meta Tags
Hero Banner
Main Title

TE Connectivity MS45x5 board level pressure sensors

Mixed Media

MS45x5 series sensors are small, ceramic based, PCB mounted pressure transducers built using the latest CMOS sensor conditioning circuitry to create low cost, high performance devices designed to meet the strictest requirements from OEM customers.

MS45x5 are fully calibrated and temperature compensated with a total error band (TEB) of less than 1.0% over the compensated range. The sensors operate from single supply of either 3.3VDC or 5.0VDC and require a single external component for proper operation.

These rugged ceramic transducers are available in side port, top port, and manifold mount versions. The MS4515 can measure gage or differential pressure from 2 to 30 inches H2O, while the MS4525 can measure absolute, gage, differential, or compound pressure from 1 to 150psi. The 1/8” barbed pressure ports mate securely with 3/32” ID tubing.

BUY NOW ON FARNELL

 

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.
Static HTML_2

Features/Applications

Table
Features Applications
  • Inches H2O pressure ranges
  • PCB mountable
  • High level analog output
  • Barbed pressure ports
  • Blocked filter detection
  • Altitude and airspeed measurements
  • Medical instruments
  • Fire suppression systems
  • Panel meters
  • Air movement/environmental controls
  • Pneumatic controls
TE Connectivity Logo HTML