Custom Meta Tags
Hero Banner
Main Title

TE Connectivity MTA 100 and MTA 156 connectors

Mixed Media

TE Connectivity's MTA connector system is a wire-to-board and wire-to-wire system based on insulation displacement contact (IDC) technology. MTA 100 connectors have contacts in a single row on .100 [2.54] centres, while MTA 156 connector contacts are in a single row on .156 [3.96] centres. The design features wire feed-through capability for daisy-chain applications. Insulation displacement contacts (IDC) are used to terminate a wide range of conductor sizes. Ribbon cable can also be terminated when the appropriate receptacle assembly and strain relief cover are used. Header assemblies for board mount applications include right-angle and vertical mount products available in through-hole and surface mount configurations.

TE-Connectivity-MTA-100-and-MTA-156-Connectors-EN-Image
Static HTML_2

Features/Applications

Table
Features Applications

MTA 100 connectors

  • Single row on a .100 [2.54] centreline
  • 2-28 positions, shrouded headers 2-14
  • Terminates 28-22 AWG discrete wire or notched ribbon cable
  • 250V, 5A rating

MTA 156 connectors

  • Single row on a .156 [3.96] centreline
  • 2-24 positions
  • Terminates 18-26 AWG
  • 600V, up to 7A rating

Both Types

  • Color coded housing for wire gage
  • Tin, 15 and 30 gold plating options
  • Audible latch for wire-to-wire (posted) housings
  • Small home appliances
  • Personal health care
TE Connectivity Logo HTML