Custom Meta Tags
Hero Banner
Main Title

TE Connectivity Multi-Station Processing System (MSPS)

Mixed Media

TE Connectivity’s (TE) new semi-automatic multi-station processing system (MSPS) provides a crimping solution that improves accuracy with an in-line fixture that supports product positioning for coaxial connector systems used in data connectivity applications.

Static HTML

Benefits:

  • Improves accuracy
    • Cable holding fixture accurately locates the cable for consistent product positioning
    • Reliable, consistent crimp performance that provides quality cable termination
  • Quality Process Control
    • In-line fixture locates and supports cable while the cable is moved from station to station for processing
    • Crimp quality monitored during each termination station
    • Cable holding fixture improves crimp quality and terminal placement accuracy
  • Cost Savings
    • This new multi-station approach provides affordability, flexibility, and the ability to ramp up or down to match manufacturing needs
    • The multi-station processing system provides improved quality and processing time over hand processing without incurring the very high costs of a fully automated line

Application:

  • High-resolution cameras (e.g. 4K) ​
  • High-resolution displays and instrument clusters ​
  • 360° surround-view cameras ​
  • Advanced driver assistance systems (ADAS) ​
  • Radar / LIDAR ​
  • Antenna connections ​
  • V2X technologies 

Industries:

  • Automotive​
  • Industrial & Commercial Transportation​
  • Industrial​
TE Connectivity Logo HTML

Ask an Expert Grid Box Dark

Engineering Services

Ask an expert

Have a question? Our regional technical specialists are on hand to help