Custom Meta Tags
Hero Banner

TE Connectivity MULTIGIG Connectors

Main Title

TE Connectivity MULTIGIG RT 3 rugged backplane connectors

Mixed Media

TE Connectivity has launched its fastest rugged backplane connector, the MULTIGIG RT 3 connector. TE’s MULTIGIG RT 3 connectors support speeds of 25+Gb/s, making them among the fastest rugged backplane connectors for embedded computing or VPX systems currently on the market. The ruggedized design makes these connectors ideally suited to withstand many extreme military and space environments.

MULTIGIG RT 3 connectors employ quad-redundant contacts — time-tested in the MULTIGIG RT 2-R series — to meet rigorous VITA standards for reliable performance under intense vibrations. This strength in harsh environments is matched by the industry’s lightest design for comparable backplane connectors. Each MULTIGIG RT 3 connector from TE is made of durable, lightweight thermoplastic and copper alloys.

In addition to being fast and lightweight rugged backplane connectors, TE’s new MULTIGIG RT 3 connectors integrate easily with other VPX products. They conform to VITA 46 industry standards, making them backwards compatible with legacy OpenVPX systems. Furthermore, their modular design enables numerous configurations by interchanging higher-speed RT 3 connectors with the legacy MULTIGIG RT 2 and RT 2-R connectors.

TE’s MULTIGIG RT 3 connectors are designed for military electronics, C4ISR (Command, Control, Communications, Computers and Intelligence [C4]; Information, Surveillance, Recon [ISR]) electronic warfare systems, avionics, ground defence, missile defence and systems designed for outer space.

  TE Connectivity (TE), a world leader in connectivity and sensors, has launched its fastest rugged backplane connector, the MULTIGIG RT 3 connector.
Static HTML_2

Features/Applications

Table
Features Applications
  • Application specification: 114-163004 (MULTIGIG RT 2, RT 2-R and RT 3 connectors)
  • Product specification: 108-2072 (MULTIGIG RT 3), qualification test report: 501-544 (MULTIGIG RT 2-R) and 501-134091 (MULTIGIG RT 3)
  • Electrical performance report: 505-2 (RT 3)
  • Backplane connector removal: 408-10127 (RT 3)
  • Daughter card connector removal: 408-10454 (RT 3)
  • Standards and test reports: #204690 (VITA 72 VPX connector report)
  • Military Electronics/C4ISR
  • Avionics
  • Ground Defence
  • Missile Defence
  • Space
TE Connectivity Logo HTML