Custom Meta Tags
Hero Banner

TE Connectivity NanoRF Module And Contacts

Main Title

TE Connectivity NanoRF module and contacts

Mixed Media

TE Connectivity has released its new NanoRF modules and contacts, which double the density of today’s VITA 67 RF modules for VPX embedded computing applications.

This high frequency nanominiature coax contact is engineered with smaller contacts and a higher RF contact density within a multi-position module. This design enables smaller packaging and saves valuable space. Half-size modules can support up to 12 RF contacts and full-size modules can support 18 contacts or higher, with the option to customise contact count and position.

TE’s NanoRF modules and contacts are also versatile. Their blind-mateable, float-mounted backplane contacts support module-to-module or box-to-box architecture. And, while they are designed for .047-inch coax cable, multiple cable types are available to fit the application’s needs. To bring high frequency capability into a high density modular package, the contacts are optimised for signal integrity and support frequencies up to 70 GHz.

The NanoRF’s design features a floating insert on the backplane side, with guide features to pre-align the array of contacts before they engage. This results in reliable mating and consistent RF performance up to 500 mating cycles.

TE Connectivity has released its new NanoRF modules and contacts, which double the density of today’s VITA 67 RF modules for VPX embedded computing applications
Static HTML_2

Features/Applications

Table
Features Applications
  • Small contact size with higher RF contact density enables smaller packaging
  • Aluminum modules are available for weight reduction
  • Blind-mateable float-mounted backplane contacts for module-to-module or box-to-box architecture
  • Multiple cable types to fit application requirements (designed for .047" coax cables)
  • Low loss and excellent isolation, optimised design for signal integrity
  • TE tested to vibration requirements per VITA 72
  • No special tooling required
  • Embedded Computing – VPX modules and Radar processing
TE Connectivity Logo HTML