Custom Meta Tags
Hero Banner

TE Connectivity MS8607-02BA01 Series

Main Title

MS8607-02BA01 series PHT combination digital sensor

Mixed Media

This digital sensor is optimal for applications in which key requirements such as ultra low power consumption, high PHT accuracy and compactness are critical. High pressure resolution combined with high PHT linearity makes the MS8607 an ideal candidate for environmental monitoring and altimeter in smart phones and tablet PC, as well as PHT applications such as HVAC and weather stations. This new sensor module generation is based on leading MEMS technologies and latest benefits from Measurement Specialties proven experience and know-how in high volume manufacturing of sensor modules, which has been widely used for over a decade.

TE Connectivity's MS8607 series is digital sensor is optimal for applications in which key requirements such as ultra low power consumption, high PHT accuracy and compactness are critical.
Static HTML_2

Features/Applications

Table
Features Applications
  • Integrated pressure, humidity and temperature sensor
  • QFN package 5 x 3 x 1 mm 3  
  • Operating range: 10 to 2000 mbar, 0%RH to 100%RH, -40 to 85 °C 
  • High-resolution module: 0.016 mbar, 0.04%RH, 0.01°C 
  • Supply voltage: 1.5 to 3.6 V 
  • Fully factory calibrated sensor 
  • I2C interface
  • Smart phones and Tablet PCs
  • HVAC applications
  • Weather station
  • Printers
  • Home Appliance and humidifiers
TE Connectivity Logo HTML