Custom Meta Tags
Hero Banner

TE Connectivity Platinum Temperature Sensors

Main Title

Platinum temperature sensors

Mixed Media

TE Connectivity’s (TE) platinum temperature sensors enable precision in extreme temperature environments. Designed for precise, stable measurement for harsh appliance, industrial and medical applications, these sensors offer a greater value through proven design, ease-of-use, and reliable performance. The nearly linear output characteristics minimize correction and intervention, enabling improved engineering efficiency. With one of the largest, most advanced temperature sensor portfolios in the industry, TE is a global leader in sensor innovation with over 20 years of experience.

TE Connectivity platinum temperature sensors  enable precision in extreme temperature environments Avnet Abacus
Static HTML_2

Features/Applications

Table
Features Applications
  • Deliver precision in extreme temperature environments from -200 to +600°C
  • Help enable greater engineering efficiency with nearly linear output
  • Enable design flexibility with multiple form factors (typ. 1.2mm x 1.6mm to 2.9mm x 10.0mm)
  • Design to meet international industrial standards (IEC 60751:2008)
  • Provide comprehensive sensor solutions with 20 years of temperature sensor innovation
  • Stove and oven temperature control
  • Heat metering
  • HVACR
  • Soldering irons
  • Industrial temperature monitors
  • Generators: bearing & coil monitoring

 

  • Satellite temperature monitoring
  • Environmental monitoring
  • 3D printing
  • Test and measurement lab equipment
  • Dialysis
  • Cryogenics
TE Connectivity Logo HTML