Custom Meta Tags
Hero Banner
Main Title

TE Connectivity Platinum Thin Film (PTF) temperature elements

Mixed Media

The PTF family combines a group of resistance temperature detectors (RTD) using a Platinum resistor element utilizing the latest in thin film technology. It consists of a structured platinum film on a ceramic substrate, passivated by a glass coating. The connection wires are protected with glass on the welding area.The characteristic curve of this Platinum RTD complies with DIN EN 60751. The usage of Platinum as the resistive material provides excellent long-term stability.

Due to small size and low mass, this RTD has a fast response time and low time constant; therefore, it is an optimal solution for fast and precise feedback control systems.

BUY NOW ON FARNELL

 

TE-Connectivity-PTF-Temperature-Elements-EN-Image
Static HTML_2

Features/Applications

Table
Features Applications
  • Conforms to DIN EN 60751
  • Wide operating temperature range: -50°C to +600°C (Ni/Au wire and Class F 0.3, Ag-Wire versions are limited to 300°C)
  • Standard nominal resistances values:R0: 100 and 1000Ω (others available upon request) Class F 0.1 (T = AA), F 0.15 (A), F 0.3 (B) and F 0.6 (C) accuracy
  • Very low drift over lifetime
  • Fast response time due to low thermal mass
  • Variety of outline dimensions available to fit a wide range of space requirements
  • Global interchangeability
  • Temperature feedback control
  • White goods
  • Industrial applications
  • Automotive
  • Medical
  • Sensing element for plug-in probes
TE Connectivity Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE