Custom Meta Tags
TE Connectivity Potter and Brumfield Relays Hero Banner
TE Connectivity Potter and Brumfield Relays Main Title

TE Connectivity Potter & Brumfield relays

TE Connectivity Potter and Brumfield Relays Mixed Media

TE Connectivity Potter & Brumfield solid state relays (SSRs) are designed for industrial applications, where silent, fast and long electrical life in switching is required.  These are used in heating, power, lighting and motion applications. Our SSRs can operate with very low operating times (make/bounce) with practically no limit on number of switching cycles. These are best suited for fast and high switching cycle requirements. Our solid state relays offer a longer electrical life since they do not contain any moving parts. Our SSRMP mini-puck series will add a panel mount option to the SSR range of products. With load ratings ranging from 10/16/25 AMP @ 240/480VAC, unlimited number of switching operations, added along with the ability of high speed switching prevents interference of external signals. The compact size provides customers space saving options and quick connect terminals offer easy installation. To limit the part numbers based on input voltage conditions, SSRMP input side is standard (4VDC to 32VDC)  across all output ranges.

Buy now on farnell
Static HTML

Features/Applications

Table_1
Features Applications
  • Save PCB space with the smallest relay in its class while maintaining standard footprint
  • Achieve a global relay solution with both UL and VDE certifications
  • Help provide operator safety through increased insulation (UL 61810-1)
  • Increase relay performance through 4kV dielectric rating / 8kV surge voltage between coil and contacts
  • HVAC
  • Appliances
  • Industrial controls
  • Energy management
TE Connectivity Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

TE Connectivity Potter and Brumfield Relays Resources Static HTML_1
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE