Custom Meta Tags
TE Connectivity Power Relays Hero Banner
TE Connectivity Power Relays Main Title

TE Connectivity Power Relays

TE Connectivity Power Relays Mixed Media

Power relays open or close a circuit by using an electromagnetic coil for seamless power flow. These cost-efficient relays are manufactured with an armature, spring, and one or several contacts. If the relay is meant to be normally open (NO), when power is applied the electromagnet attracts the armature. It is pulled in the coil’s direction until it reaches a contact, resulting in closing the circuit. Similarly, if the relay is meant to be normally closed (NC), the electromagnetic coil pulls the armature away from the contact, resulting in opening the circuit.

Buy now on farnell
Static HTML

Features/Application

Table_1
Features Applications
  • SCHRACK PE
    • Low height 10.0mm
    • Sensitive 200mW coil
    • Mono-or bistable coil
    • WG type available (IEC 60335-1)
  • SCHRACK RE/REL
    • Miniature PCB relays
    • PCB area 200mm2
    • Wash tight
  • PCJ
    • Slim outline
    • Sensitive coil 200mW
    • WG type available (IEC 60335-1)
    • Ambient temperature up to 105°C
  • Industrial electronics
  • White goods
  • Measurement and control
  • PLC; Timers; I/O cards
  • Temperature control
  • White goods
  • Home applications
  • HVAC
TE Connectivity Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

TE Connectivity Power Relays Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE