Custom Meta Tags
Hero Banner

TE Connectivity Press-Fit Series

Main Title

Press-fit stacking connector

Mixed Media

Press-fit stackable connectors from TE Connectivity (TE) have a footprint that matches VPX daughtercard layouts for low noise, gas-tight connections with low signal loss, and highly reliable performance in printed circuit board (PCB) applications. Well suited to mezzanine and parallel board-to board, the connectors offer reliable signal integrity.

Low Profile, High Speed

Press-fit stacking connectors satisfy the need for 10 Gb/s digital signals in high-density packaging. With a stack height of just 4 mm, they help save space in military electronics and commercial aerospace applications.
The connectors use eye-of-needle compliant pins for solderless application to the board. For higher pin counts, they are end-to-end stackable without losing centreline spacing.

 

 

TE Connectivity Press Fit Connector
Static HTML_2

Features/Applications

Table
Features

CONVENIENT

  • Simple press-fit application
  • End-to-end stackable to support higher pin counts
  • Accommodates a range of PCB plating options
  • Compatible with rigid flex or board-to-board stacking

PERMANENT

  • Compliant pin termination on both sides
  • Well suited to where a separable interface is not required
  • Secure connections with board retention, 1 pound minimum per pin

LOW PROFILE

  • 4 mm stack height
  • Permits high-density, high-performance packaging
TE Connectivity Logo HTML