Custom Meta Tags
Hero Banner
Main Title

TE Connectivity push button switches

Mixed Media

TE Connectivity's portfolio of push button switches includes different LED styles as well as multiple mounting options, and we offer various colors, with different symbols on the actuator, such as battery and start/stop symbols, for example. Often called a momentary switch, push button switches are commonly used in applications such as A/V equipment, avionics, industrial manufacturing, fitness equipment, and test and measurement equipment. In addition to these classic applications, we offer reliable e-stop switches for hazardous environment such as for emergency vehicles, work trucks, off-road equipment as well as heavy machinery and applications in the e-mobility market including charging stations.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.
Static HTML_2

Features/Applications

Table
Features Applications
  • Sealing technology up to IP67 &  IP6K9K (steam cleaning)
  • High-quality silver contacts
  • Maximum operating force of 40N
  • 2-position and 3-position switch actions with wide variety of available switching patterns
  • Wide variety of actuator options for individual needs
  • Optional diaphram switch covers for push-button switches to provide addition environmental protection
  • Control systems
  • Environmentally sealed solutions
  • Notebooks and ultraportable devices
  • Industrial robots and co-bots
  • Solar energy
TE Connectivity Logo HTML