Custom Meta Tags
TE Connectivity RAPID LOCK Power Connector Hero Banner
TE Connectivity RAPID LOCK Power Connector Main Title

TE Connectivity RAPID LOCK power connector

TE Connectivity RAPID LOCK Power Connector Mixed Media

TE Connectivity’s (TE) new RAPID LOCK push button cable assemblies quickly connect and disconnect are a replacement for lug applications. These solutions are used in busbar, server power, board power, and backplane power distribution applications, are reliable and offer improved serviceability compared to bolt-fitted lugs. The mating pin contacts can be attached to a busbar or PCB by screw or swage press fit and to a backplane or board by press-fit and backup screws. Service in the field is easy and by replacing power lugs fitted using nuts and bolts, this assembly offers an extremely secure interconnect mechanism with minimal risk of loose connections and arcing. The push button functionality enables installers and users to connect and disconnect the assembly without additional tools saving operators time and the end users money.

TE-Connectivity-RAPID-LOCK-Power-Connector-EN-Image
TE Connectivity RAPID LOCK Power Connector Features Applications Static HTML_2

Features/Applications

TE Connectivity RAPID LOCK Power Connector Table
Features Applications
  • Ease of Installation - New push button release feature provides an audible "click" to indicate mating. Does not require tools to install or remove cable assembly. Quick connect and disconnect, with safety locking feature
  • Space Savings - Increased power in smaller form factors. Currents ranging from 50A to 250A
  • Product Versatility - Customizable sizing options. Ability to support custom designs for customer requirements. Industry standard crimp tooling. Available with blue, red, or black color insulators for color coding
  • Trusted RAPID LOCK Technology - The push button connector assembly expands the RAPID LOCK product portfolio
  • GPU (graphics processing unit)/JBOG (just a bunch of GPU’s)
  • Servers/switch power
  • Data storage equipment
  • High density power distribution
  • Uninterruptible power supplies
  • Removable battery packs
  • Automotive applications
  • Renewable energy equipment
  • Wireless applications – remote radio unit and baseband unit
TE Connectivity Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

TE Connectivity RAPID LOCK Power Connector Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE