Custom Meta Tags
Hero Banner

TE Connectivity CAT 6A Series

Main Title

Raychem high-speed ethernet CAT 6A cable

Mixed Media

TE Connectivity (TE) introduces the Raychem high speed Ethernet CAT 6A cable, offering up to 10 Gb/s speeds while saving space, helping to meet the demands of harsh military and aerospace environments. Raychem CAT 6A are fully shielded, four-pair cables meeting the electrical requirements of ANSI/TIA-568-C.2 for category 6A cable. The cable’s FEP insulation and jacket allow a reduced diameter cable, when compared to standard commercial Cat 6A cables, while stranded conductors provide high flexibility in routing. Compared to commonly used tape-wrapped cables, Raychem CAT 6A cables are easier to terminate and are compatible with common high-speed aerospace and military connectors, including TE’s high-performance 10 Gb/s CeeLok FAS-T and CeeLok FAS-X connectors.

TE Connectivity Raychem 6A 10 Gb/s ETHERNET RUGGED CABLE Avnet Abacus
Static HTML_2

Features/Applications

Table
Features Applications
  • Provide excellent 10G signal integrity and performance stability over a temperature range from -55°C to +200°C 
  • Offer high performance with the ability to support 100m links 
  • Designed to withstand harsh environments 

 

  • Offer a reduced size and weight option
  • Help save time with an easy-to-terminate cable, compared to tape-wrapped designs
  • Provides flexibility with tight bend radius for easier routing Compatible with most high-speed aerospace connectors, including TE’s CeeLok, FAS-T and CeeLok FAS-X connectors 

 

  • Military and commercial aerospace
  • In-flight entertainment systems
  • Flight control
  • Avionics
  • Cabin management systems
  • Military ground vehicles
  • Formula 1 motorsport

 

TE Connectivity Logo HTML