Custom Meta Tags
Hero Banner

TE Connectivity RF & Coax Connectors

Main Title

RF and coax connectors

Mixed Media

This type of device is engineered to carry analog signals while minimizing RF signal losses. TE Connectivity RF and coax connectors feature impedance-matched designs and microminiature interfaces, with the ruggedness to help withstand high-use in harsh environments. Available with tight-tolerance electrical characteristics, small sizes, and rugged yet lighter weight materials, our RF and coax connectors – which include SMP, SMA, BNC, and TNC products – support frequencies to Ka bands and above, with the versatility needed in high-density packaging. These are manufactured with crimp, solder, and clamp terminations for easy cable termination. Our portfolio includes MIL-standard connectors qualified to M39012, M55339, and M83517.

BUY NOW ON FARNELL

TE Connectivity (TE) RF and coax connectors feature impedance-matched designs and microminiature interfaces, with the ruggedness to help withstand high-use in harsh environments.
TE Connectivity Logo HTML