Custom Meta Tags
Hero Banner

TE Connectivity SFP28 & QSFP28 Cables

Main Title

SFP28 & QSFP28 cable assemblies

Mixed Media

TE Connectivity's signal integrity expertise allows them to provide one of the highest performing 25 Gbps SFP28 and QSFP28 cable assembly portfolios in the market. Theirr cable assemblies support aggregate data rates of 100 and 200 Gbps.

Not only do they offer these 25 Gbps cable assemblies, but they also provide the mating connectors and cages so you can get a full solution in one place for your data communications application.

TE Connectivity has introduced SFP28 And QSFP28 Cable Assemblies series.
Static HTML_2

Features/Applications

Table
Features Applications
  • Support aggregate data rates of 100 and 200 Gbps
  • Compatible with IEEE 802.3cd, IEEE 802.3bj, IEEE 802.3by and InfiniBand EDR
  • Optimized construction to minimize insertion loss and cross talk
  • Pair with TE’s zSFP+ and zQSFP+ connectors and cages - also available through our distributor partners
  • Backwards compatible with all existing QSFP+ connectors and cages for easy system upgrades
  • Data centers
  • Enterprise switches
  • Servers
  • Routers
  • Storage devices
  • High Performance Computing (HPC)
  • Wireless infrastructure
  • Test and measurement equipment
TE Connectivity Logo HTML