Custom Meta Tags
Hero Banner

TE Connectivity Standard BLS Portfolio

Main Title

Standard board level shield portfolio

Mixed Media

TE Connectivity’s (TE) brand new standard portfolio of board level shields (BLS) is available on-demand so you can quickly get the parts you need to minimize crosstalk and reduce EMI susceptibility in your application. In addition to standard cold rolled steel (CRS) material, our portfolio includes aluminum material options which are 1/3 the weight. This offers extreme weight savings while still offering the same EMI suppression capabilities for your application. Aluminum options provide up to 5 times better heat dissipation than CRS material to help keep your device or system’s shielded components running cooler.

TE Connectivity new standard board level shield portfolio - Avnet Abacus
Static HTML_2

Features/Applications

Table
Features Applications
  • Improve speed to market with parts available on-demand through our distribution partners
  • Minimize crosstalk and reduce EMI susceptibility with new standard product offering
  • Reduce weight with aluminum options that are 1/3 lighter than cold rolled steel (CRS) material while offering the same EMI suppression
  • Provide improved heat dissipation with up to 5 times better thermal conductivity than standard CRS material with aluminum options
  • Convertible notebooks
  • Game Consoles
  • Routers (commercial)
  • Point of Sale (POS) equipment
  • Wireless Meters
  • Wearables
  • Internet of Things (IoT)
  • Servers
  • Routers (enterprise)
  • Control panels
  • Wireless sound systems
  • Drones (commercial and consumer)
TE Connectivity Logo HTML