Custom Meta Tags
TE Connectivity Standard FASTON Terminal Line Hero Banner
TE Connectivity Standard FASTON Terminal Line Main Title

TE Connectivity Standard FASTON Terminal Line

TE Connectivity Standard FASTON Terminal Line Mixed Media

TE Connectivity’s (TE) FASTON products have been the industry leader in the appliance and automotive industries for years. TE continues to reinvent the FASTON product line to meet the changing trends in these and other industries. We have seen the need for lower insertion forces, higher performance and higher temperature ratings within the FASTON product family, so TE is proud to introduce several new products specifically designed to meet these requirements. These new products come with the same strong engineering support and high quality that TE has provided for over 60 years

The new Standard line of FASTON terminals includes high temperature nickel plated steel receptacles and tin plated brass receptacles utilizing our F-Crimp, Tab-Lok and the new 2D crimp technology. The Standard line of FASTON receptacles is easily identifiable by the dogbone shaped front end of the receptacle allowing the mating tab to mate on a rolled edge instead of a sheared edge for reduced insertion force. The new Standard tin plated brass receptacles are UL rated to 125°C versus our legacy tin plated brass FASTON receptacles rated at only 110°C. Finally, our Standard tin plated brass receptacles are performance tested on the 6th mating cycle instead of the 1st mating cycle, to allow for disconnection and reconnection during service calls without needing to replace the receptacles. All Standard line FASTON receptacles are backward compatible with our existing FASTON housings. Our Standard line 2D crimp FASTON receptacles will allow customers to standardize on four receptacles to cover their full wire range allowing them to replace hundreds of other receptacles, potentially giving them better productivity and pricing while reducing change-overs. Fewer receptacles require less application tooling and improves inventory handling. The wide range wire crimps can easily accomodate under-sized wire being used more often in production today. Nickel plated steel receptacles in the Standard line of FASTON terminals are specifically designed for high temperature applications. 

TE-Connectivity-Standard-FASTON-Terminal-Line-Image
TE Connectivity Standard FASTON Terminal Line Features Applications Static HTML_2

Features/Applications

TE Connectivity Standard FASTON Terminal Line Table
Features Applications
  • Lower insertion forces
  • Higher performance
  • Higher temperature ratings
  • 2D crimp style terminal available
  • Various TE applicators are available for Standard FASTON receptacles with the F-crimp or the Tab-Lok crimp
  • TE OCEAN applicators can apply a Standard FASTON receptacle with 2D crimp technology to a wide range of wire sizes
  • For customers who already have TE applicators for F-crimp FASTON receptacles, TE offers 2D crimp conversion kits. Each kit consists of wire crimpers, insulation crimper and anvil. A kit will enable an existing TE applicator to be used with 2D crimp receptacles and a range of wire sizes
TE Connectivity Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

TE Connectivity Standard FASTON Terminal Line Resources Static HTML_1
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE