Custom Meta Tags
Hero Banner
Main Title

TE Connectivity T9S series PCB power relay

Mixed Media

TE Connectivity (TE)’s Potter & Brumfield power PCB relay T9S series is primarily designed for electrical vehicle charging stations, power supply and for photovoltaic inverter applications. The extended contact gap (>2.1 mm) of this relay provides improved isolation and dielectric strength, which enables usage in high elevation environment. The Potter & Brumfield power PCB relay T9S is a high performing quality relay, that is safe and reliable.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.
Static HTML_2

Features/Applications

Table
Features Applications
  • Enables customer power-upgraded inverters, power supply or other equipment
  • to switch successfully and safely
  • High carrying capability with small space saving size
  • Low tempature rise and energy loss by PWM or low voltage holding
  • 1.5mm/1.8mm/2.1mm contact gap version for selection
  • Low tempature rise
  • High switching capability at 40A
  • Electrical vehicle charging
  • Photovoltaic inverter
  • Power Supply
  • Electrical vehicle
TE Connectivity Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE