Custom Meta Tags
Hero Banner

TE Connectivity T9V Series

Main Title

T9V series Potter & Brumfield power PCB relay

Mixed Media

TE Connectivity’s (TE) Potter & Brumfield power PCB relay T9V series is designed primarily for electrical vehicle charging stations, charging cables and for photovoltaic inverter applications. The extended contact gap (> 1.8 mm) of this relay helps provide better isolation and allows usage in higher elevation environments. Other applications include stand by power units, washing machines and dryer disconnections. The T9V series relay is UL recognized, VDE, TUV and CQC approved and allows coil holding voltage reduction down to 4.7V.

BUY NOW ON FARNELL
Static HTML_2

Features/Applications

Table
Features Applications
  • Provide an ideal solution for disconnect switch applications
  • Enable high current switching (9 kW single and 27 kW 3 phase solar inverters)
  • Provide a solution for CAD-free application requirements
  • Allow for coil holding voltage reduction down to 4.7V
  • Electrical vehicle loading stations
  • Electrical vehicle charging cables
  • Photovoltaic inverter
  • Stand by power units
  • Washing machines
  • Dryers
TE Connectivity Logo HTML