Custom Meta Tags
Hero Banner
Main Title

TE Connectivity TMR 120 power latching relay

Mixed Media

TE Connectivity's TMR 120 power latching relay offers a 120A current rating, 24VDC voltage rating, and angled contact terminals. This relay can monitor the status of the main contact and ensure the safety in abnormal situations due to it having the design of an auxiliary contact. The TMR series provides a high-performing relay with customizable terminals that make it easier to design with during construction. TE TMR 120 power latching relay is primarily designed for charging stations and metering applications.

BUY NOW ON FARNELL
Static HTML_2

Features/Applications

Table
Features Applications
  • Latching/bi-stable
  • High switching capability at 120A
  • Auxiliary contact available
  • Customized terminals
  • High short-circuit capacity
  • 10000 cycles
  • Short circuit capability meets IEC62055-31 UC3
  • Charging
  • Metering applications
  • EV charging
  • Smart metering
TE Connectivity Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE