Custom Meta Tags
Hero Banner
Main Title

TE Connectivity TSD305 series digital thermopile sensors

Mixed Media

The TSD Series are digital thermopile sensors in a TO5 package. The TSD sensors include an infrared sensor (thermopile) and a sensor signal conditioner.

The TSD sensors can be interfaced to any microcontroller by an I2C interface. This microcontroller has to calculate the temperature results based on the ADC values and the calibration parameters.

TE-Connectivity-TSD305-Series-Digital-Thermopile-Sensors-EN-Image
Static HTML_2

Features/Applications

Table
Features Applications
  • 0°C up to +300°C measurement ranges
  • Small size
  • Small field of view available
  • Up to ±1°C accuracy
  • I2C Interface
  • Low current consumption
  • Operating temperature range: -10°C to +85°C
  • Contactless temperature measurement
  • Climate control
  • Industrial process control
  • Household applications
TE Connectivity Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

Static HTML_1

Resources

Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE