Custom Meta Tags
Hero Banner

TE Connectivity Twist Splice Series

Main Title

Twist splice wire connectors

Mixed Media

TE Connectivity (TE) introduces the twist splice wire connectors that answer the need for inexpensive, insulated electrical terminations. They can be used in almost every type of residential and commercial application where multiple wires need to be terminated for a reliable termination. TE wire connectors are designed to meet industry standard color-coding specifications and terminate the corresponding range of wire sizes. The screw-on wire connectors contain a live-action square spring which draws wires deep into the spring for a safe, positive wire “grip”.

 

TE Connectivity Interconnect System
Static HTML_2

Features/Applications

Table
Features Applications
  • Terminate 22 AWG to 8 AWG wires with an industry standard color-coded splice
  • Ensure quick, tight and secure connections with square-wire spring threads that provide a positive grip
  • Terminate multiple wire gauges with tool-less, twist wire grip termination splice
  • Indoor and outdoor lighting installation
  • Residential building wiring
  • Building equipment
  • Retrofit applications
  • Photocontrol circuitry
  • Refrigeration lighting
TE Connectivity Logo HTML