Custom Meta Tags
TE Connectivity VAL-U-LOK Connector System Hero Banner
TE Connectivity VAL-U-LOK Connector System Main Title

TE Connectivity VAL-U-LOK Connector System

TE Connectivity VAL-U-LOK Connector System Mixed Media

The VAL-U-LOK connector system offers wire-to-wire and wire-to-board connections with contacts on a 4.20mm [0.165] in centerline and high current product offering available up to 13 Amps per line. Plug and receptacle housings allow wire-to-wire and wire-to-panel configurations and header assemblies offer wire-to-board connections in vertical and right angle configurations. VAL-U-LOK connector system configurations are available in dual row 2-24 position and 3-5 position single row. Vertical headers are available with or without polarization pegs and with or without drain holes and offer a blind mate version. The right angle headers are available with or without screw mount flanges. Crimp, snap-in pin and socket contacts are used to terminate 26-16 [0.12mm2 to 1.2mm2] AWG wire with insulation diameters up to 3.10mm [0.122 in].

TE-Connectivity-VAL-U-LOK-Connector-System-EN-Image
TE Connectivity VAL-U-LOK Connector System Features Applications Static HTML_2

Features/Applications

TE Connectivity VAL-U-LOK Connector System Table
Features Applications
  • Discrete wire interconnect available in 2-24 position
  • Wire-to-wire and wire-to-board pin and socket connector system
  • Contacts are on 4.20 mm centerline spacing
  • Contacts are available in strip form or loose piece
  • Mate first/break last feature on 3 position single row receptacle housings
  • Vertical and right-angle pin headers
  • Housings offered in glow wire compatible material
  • UL & CSA approved
  • Small home appliances
  • Major home appliances
  • Indoor/outdoor lighting
  • Security systems
  • Industrial controls
  • HVAC system controls
  • Storage and networking systems
TE Connectivity Logo HTML

Ask an Expert Grid Box Light
Contact our product specialists

Ask an expert

Have a question? Our regional technical specialists are on hand to help.

TE Connectivity VAL-U-LOK Connector System Resources Static HTML_1
Newsletter Signup

Subscribe to our Newsletters

Researching technology for your next application design? We can help you get project ready. Get the latest design tools and solutions, Engineers' Insight and Focus magazine sent straight to your inbox.

SUBSCRIBE