Custom Meta Tags
Hero Banner

TE Connectivity's SMI SM4000/SM1000 Series

Main Title

TE Connectivity's SMI SM4000/SM1000 series MEMS pressure sensors

Mixed Media

TE Connectivity's SMI SM4000/SM1000 series MEMS pressure sensors offer a measurement range from 2.5PSI to 30PSI and are available in gage, differential and asymmetric differential configurations.

These series provide a JEDEC standard SOIC-16 package with vertical or horizontal porting options or a JEDEC SOIC-10 package with a vertical port. With the dual porting, a reference measurement is possible to minimise errors due to changes in ambient pressure.

Combining the pressure sensor with a signal-conditioning ASIC in a single package simplifies the use of advanced silicon micro-machined pressure sensors. The pressure sensor can be mounted directly on a standard printed circuit board and a high level, calibrated pressure signal can be acquired from the digital interface. This eliminates the need for additional circuitry, such as a compensation network or microcontroller containing a custom correction algorithm.

TE Connectivity’s SMI SM4000/SM1000 series MEMS pressure sensors
Static HTML_2

Features/Applications

Table
Features Applications
  • Pressure ranges: from 2.5PSI up to 30PSI
  • Pressure type:
    • Gage
    • Differential
    • Asymmetric differential
  • 16-bit I2C digital and analog output interface available
  • Total error band
    • ±1% FS (digital)
    • ±1.5% FS (analog)
  • Pressure calibrated and temperature compensated output
  • Compensated temperature range: -20ºC to +85ºC
  • Patient monitoring
  • Ventilators
  • Gas flow instrumentation
  • Air flow measurement
  • Liquid level measurement
  • Pressure transmitters
  • Pneumatic gauges
  • Pressure switches
  • Safety cabinets
SMI HTLM Logo