Custom Meta Tags
Hero Banner

TE Connectivity’s SMI SM923X Series

Main Title

TE Connectivity’s SMI SM923X series ultra low pressure digital sensor

Mixed Media

The TE Connectivity’s SMI Pressure Sensors SM923X series ultra low pressure digital sensor have been developed to meet the challenging reliability requirements of the industrial, HVAC and medical applications. TE Connectivity’s SMI’s compact solution replaces traditional bulky and costly equipment and the SM923X series improves system efficiency with accurate and reliability performance. The total accuracy error after board mount and system level autozero is less than 1% full scale over the entire compensated temperature range. The 16 bit resolution provides the ability to resolve signals as small as 0.0038Pa. The excellent warm-up behavior and long-term stability further assures its expected performance over the life of the part.

The SM9233/SM9235/SM9236 are digital, ultra-low pressure sensors offering state-of-the-art MEMS pressure transducer technology and CMOS mixed signal processing technology to produce a digital, fully conditioned, multi-order pressure and temperature compensated sensor in JEDEC standard SOIC-16 package with a dual vertical porting option. It is available in a gauge pressure configuration.

3M has presented New 3M™ 100G QSFP28 Direct Attach Copper Cable Assemblies, 9Q Series are passive copper cable assemblies which utilize 3M Twin Axial Cable technology to create a highly-flexible, foldable, high-performance solution.
Static HTML_2

Features/Applications

Table
Features Applications
  • Pressure ranges:
    • 125 and 250 Pa differential
    • 250 up to 600 Pa gage
  • Total error band after autozero: <1%FS
  • 16-bit I2C digital interface
  • Pressure calibrated and temperature compensated output
  • Compensated temperature range: -20ºC to 85ºC
  • CPAP/sleep apnea
  • Ventilator
  • Gas flow instrumentation
  • Air flow measurement
  • HVAC/VAV
  • Pressure transmitter
  • Pressure switches
  • Pneumatic gauges
  • Safety cabinets
SMI HTLM Logo