Custom Meta Tags
Hero Banner

TE Connectivity

Main Title

TE Connectivity solutions for test and measurement

Mixed Media

The test and measurement industry is ready for a new surge of growth with cutting-edge technologies in 5G and electric and autonomous vehicles. The rapid growth of this market is often accompanied by diverse and complicated test requirements. TE Connectivity (TE) and Avnet Abacus' experience, along with highly capable engineering expertise, can help.

Tabs

TE’s portfolio, including FFC, FPC & Ribbon connectors, are designed to mate cable and PC board circuitry in wire-to-board devices.

 

  Part number Description  
1-1658621-0  IDC connector, IDC receptacle, female, 2.54mm, 2 row, 50 contacts, cable mount BUY NOW
2-111196-1 IDC connector, IDC receptacle, female, 1.27mm, 2 row, 50 contacts, cable mount BUY NOW
                   2-1761608-3 Wire-to-board connector, AMP-LATCH series, through hole, header, 10mm, 2.54mm, gold plated contacts RoHS compliant BUY NOW

TE’s broad portfolio of I/O interconnect, from high speed data transfer to rugged industrial communications, satisfies the needs of diverse markets and will help you solve size and data rate challenges with your next I/O design. Interconnect solutions range from high-speed, high-density pluggable connectors to consumer I/O and legacy D subminiature and modular jack connectors.

 

  Part number Description  
1-2199230-6 Card edge connector, dual side, 67 contacts, surface mount, right angle, solder BUY NOW
1367073-1 Pluggable I/O connector, SFP, 20 contacts, 1 x 1 (single), surface mount, SFP system series BUY NOW
                   1551920-2 I/O connector, 38 contacts, receptacle, I/O, surface mount, ZQSFP+ series, PCB mount BUY NOW
                   1888247-1 Pluggable I/O connector, SFP+, 20 contacts, 1 x 1 (single), surface mount BUY NOW
                   2295018-2 USB connector, USB type C, USB 3.1, receptacle, 24 positions, surface mount, right angle BUY NOW
                   2305018-2 USB connector, IPX8, USB type C, USB 3.1, receptacle, 24 positions, surface mount, right angle BUY NOW
                   2-406549-1 Modular connector, RJ45 jack, 1 x 1 (port), 8P8C, cat5, through hole mount BUY NOW
                   2-5174225-5 D-Sub connector, amplimite, amplimite series III, plug, 68, zinc, solder RoHS compliant BUY NOW
                   5569255-1 Modular connector, right angle, modular jack, 2 x 2 (stacked), 8P8C, Cat5, through hole mount BUY NOW
                   6368150-1 Modular connector, RJ45 jack, 1 x 1 (port), 8P8C, cat5, through hole mount BUY NOW
                   1932258-1 USB connector, USB type A, USB 3.0, receptacle, 9 positions, through hole mount, right angle BUY NOW

TE’s power connectors and contacts are engineered to reliably connect power, providing efficient supply and distribution in communications equipment using between 5 and 1,000 amps. Manufactured for DC- and AC-powered applications, these connectors offer many configurations.

 

  Part number Description  
1650155-1  Contact, ELCON drawer series, pin, crimp, 20 AWG, gold plated contacts BUY NOW

2042274-2

HDR power connector, 2 power/4signal, POS solder, ST thru hole, 1 port BUY NOW

Board-to-Board connectors from TE provide signal connections between two printed circuit boards (PCBs). TE’s board-level interconnects are manufactured to give you more performance in the harshest applications and their versatile contacts can be mounted on a single footprint so you can swap in a new size easily when a design change is needed.

 

  Part number Description  
3-1827253-6 Mezzanine connector, header, 0.5mm, 2 rows, 220 contacts, surface mount, copper alloy BUY NOW
5352068-1 Card edge & backplane connector, Z-PACK series, Hard Metric (HM), receptacle, 110, 2mm, press fit RoHS compliant BUY NOW
                   5535070-5 DIN 41612 connector, 48 contacts, receptacle, 2.54mm, 3 row, a + b + c BUY NOW

5650461-5 DIN 41612 connector, 96 contacts, receptacle, 2.54mm, 3 row, a + b + c BUY NOW
                   5650473-5 DIN 41612 connector, eurocard type C series, 96 contacts, plug, 2.54mm, 3 row, a + b + c BUY NOW
                   5650478-5 DIN 41612 connector, 48 contacts, plug, 2.54mm, 3 row, a + b + c BUY NOW
                   6469081-1 Connector, high speed, HM-Zd series, 60 contacts, 2.5mm, receptacle, press fit, 6 rows BUY NOW
                   6469083-1 Connector, Z-PACK HM-Zd series, 60 contacts, 2.5mm, plug, press fit, 6 rows BUY NOW
                   3-6318490-6 Mezzanine connector, receptacle, 0.5mm, 2 rows, 220 contacts, surface mount, copper alloy BUY NOW

TE's RF connector catalog includes the best RF connectors in the industry. The standard and customised products are focused on wireless applications in communications, automotive, commercial transportation, industrial, and aviation.

 

  Part number Description  
5227673-1  RF/coaxial connector, BNC coaxial, straight jack, solder, 50ohm, phosphor bronze BUY NOW
5227677-1 RF/coaxial connector, BNC coaxial, right angle jack, solder, 50ohm, phosphor bronze BUY NOW
TE Connectivity Logo HTML

Grid Box Light - Simple

Test and measurement trends, needs and wants

Watch Video 

Grid Box Light_1

Trend Paper

Demands of today’s T&M applications

Advancements in digitalization are transforming the test and measurement field. TE & Avnet explore test and measurement trends and demands in this trend paper.